Low

AD595AQ - 

Temperature Sensor IC, Voltage, ± 3°C, -55 °C, +125 °C, DIP, 14 Pins

ANALOG DEVICES AD595AQ

The actual product may differ from image shown

Manufacturer Part No:
AD595AQ
Newark Part No.:
05F7091
Product Range
AD595 Series

Product Overview

The AD595AQ is a Complete Instrumentation Amplifier with thermocouple cold junction compensator on a monolithic chip. It combines an ice point reference with a pre-calibrated amplifier to produce a high level (10mV/°C) output directly from a thermocouple signal. Pin-strapping options allow it to be used as a linear amplifier-compensator or as a switched output set-point controller using either fixed or remote set-point control. It can be used to amplify its compensation voltage directly, thereby converting it to a stand-alone Celsius transducer with a low impedance voltage output. It includes a thermocouple failure alarm that indicates if one or both thermocouple leads become open. The alarm output has a flexible format which includes TTL drive capability. It can be powered from a single ended supply (including +5V) and by including a negative supply, temperatures below 0°C can be measured.
  • Pre-trimmed for Type K (AD595) Thermocouples
  • Can be Used with Type T Thermocouple Inputs
  • 10mV/°C Low Impedance Voltage Output
  • Built-in Ice Point Compensation
  • <1mW Typical Low Power
  • Thermocouple Failure Alarm
  • Laser Wafer Trimmed to 1°C Calibration Accuracy
  • Set-point Mode Operation
  • Self-contained Celsius Thermometer Operation
  • High Impedance Differential Input
  • Side-brazed DIP or CerDIP

Applications

Test & Measurement

Warnings

Temperature compensation terminals (+C & -C) at pins 2 & 6 are provided to supply small calibration currents only, device may be permanently damaged if they are grounded/connected to a low impedance.

Product Information

:
Voltage
:
± 3°C
:
-55°C
:
+125°C
:
DIP
:
14Pins
:
5V
:
15V
:
Each
:
AD595 Series
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

175 Further stock expected to ship on Sep 20, 2017

More stock available week commencing 10/9/17
$19.80 $ 19.80
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $19.80
10 + $17.97
25 + $16.88
50 + $16.26
100 + $14.62
250 + $13.50
500 + $12.70
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.