Low

ANALOG DEVICES  AD594CQ  Temperature Sensor IC, Voltage, ± 1°C, 0 °C, +50 °C, DIP, 14 Pins

ANALOG DEVICES AD594CQ
Manufacturer Part No:
AD594CQ
Newark Part No.:
66F4167

The actual product may differ from image shown

Product Overview

The AD594CQ is an Instrumentation Amplifier with thermocouple cold junction compensator on a monolithic chip. It combines an ice point reference with a pre-calibrated amplifier to produce a high level (10mV/°C) output directly from a thermocouple signal. The AD595 includes a thermocouple failure alarm that indicates if one or both thermocouple leads become open. The alarm output has a flexible format which includes TTL drive capability. The AD595 is laser trimmed for type K (chromel-alumel) inputs. The temperature transducer voltages and gain control resistors are available at the package pins so that the circuit can be recalibrated for the thermocouple types by the addition of two or three resistors. These terminals also allow more precise calibration for both thermocouple and thermometer applications. It can be used to amplify its compensation voltage directly, thereby converting it to a stand-alone Celsius transducer with a low impedance voltage output.
  • Pretrimmed for Type J
  • Can be used with type T thermocouple inputs
  • 10mV/°C Low impedance voltage output
  • Built-in ice point compensation
  • <1mW Typical low power
  • Laser wafer trimmed to 1°C Calibration accuracy
  • Self-contained Celsius thermometer operation
  • High impedance differential input
  • Differential input rejects common-mode noise voltage on the thermocouple leads
  • Operation at remote application sites is facilitated by low quiescent current

Product Information

IC Output Type:
Voltage
Sensing Accuracy Range:
± 1°C
Sensing Temperature Min:
0°C
Sensing Temperature Max:
+50°C
Sensor Case Style:
DIP
No. of Pins:
14Pins
Supply Voltage Min:
5V
Supply Voltage Max:
30V
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Portable Devices
  • Sensing & Instrumentation
  • Automation & Process Control

Legislation and Environmental

Product Traceability
RoHS Compliant:
No
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.