Low

ANALOG DEVICES  AD594AQ  Temperature Sensor IC, Voltage, ± 3°C, 0 °C, 300 °C, DIP, 14 Pins

ANALOG DEVICES AD594AQ
Manufacturer Part No:
AD594AQ
Newark Part No.:
05F7088
Product Range
AD594 Series

The actual product may differ from image shown

Product Overview

The AD594AQ is a Thermocouple Amplifier with cold junction compensator on a monolithic chip. It combines an ice point reference with a pre-calibrated amplifier to produce a high level (10mV/°C) output directly from a thermocouple signal. Pin-strapping options allow it to be used as a linear amplifier-compensator or as a switched output set point controller using either fixed or remote set point control. It can be used to amplify its compensation voltage directly, thereby converting it to a stand-alone Celsius transducer with a low impedance voltage output. Includes a thermocouple failure alarm that indicates if one or both thermocouple leads become open. The alarm output has a flexible format which includes TTL drive capability. This is pre-calibrated by laser wafer trimming to match the characteristic of type J (iron-constantan) thermocouples and this is laser trimmed for type K (chromel-alumel) inputs.
  • Can be used with type-T thermocouple input
  • 10mV/8C Low impedance voltage output
  • Built-in ice point compensation
  • +5 to 615V Wide power supply range
  • <1mW Typical low power
  • Thermocouple failure alarm
  • Self-contained Celsius thermometer operation
  • High impedance differential input
  • Side-brazed DIP or low cost CERDIP
It may be permanently damaged if they are grounded or connected to a low impedance. Internally frequency compensated for feedback ratios (corresponding to normal signal gain) of 75 or more.

Product Information

IC Output Type:
Voltage
Sensing Accuracy Range:
± 3°C
Sensing Temperature Min:
0°C
Sensing Temperature Max:
300°C
Sensor Case Style:
DIP
No. of Pins:
14Pins
Supply Voltage Min:
5V
Supply Voltage Max:
30V
Packaging:
Each
Product Range:
AD594 Series
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control
  • Signal Processing

Legislation and Environmental

Product Traceability
RoHS Compliant:
No
Authorized Distributor

Associated Products

Similar Products