Low

ANALOG DEVICES  AD5932YRUZ  IC, WAVEFORM GENERATOR, 16-TSSOP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 19M0844
  • Manufacturer Part No AD5932YRUZ

Product Information


  • Digital IC Case: TSSOP
  • Frequency: 25MHz
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 16
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (20-Jun-2013)
  • Supply Current: 2.4mA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.3V
  • Supply Voltage Range: 2.3V to 5.5V
  • Synthesizer Type: Frequency

Availability

Availability:  41


  • 41 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/29/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $9.73

Buy

Price

Quantity List Price
1 - 9 $9.73
10 - 24 $8.76
25 - 49 $7.97
50 - 99 $7.40
100 - 499 $7.22
500 - 999 $6.65
1000 - 2499 $6.03
2500+ $5.33

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought