Low

ANALOG DEVICES  AD5930YRUZ  WAVEFORM GENERATOR, 20-TSSOP

ANALOG DEVICES AD5930YRUZ
Technical Data Sheet (722.16KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD5930YRUZ is a Waveform Generator with programmable frequency sweep and output burst capability. Utilizing embedded digital processing that allows enhanced frequency control, the device generates synthesized analog or digital frequency-stepped waveforms. Because frequency profiles are preprogrammed, continuous write cycles are eliminated and thereby free up valuable DSP/microcontroller resources. Waveforms start from a known phase and are incremented phase continuously, which allows phase shifts to be easily determined. Consuming only 8mA, the AD5930 provides a convenient low power solution to waveform generation. The AD5930 can be operated in a variety of modes. In continuous output mode, the device outputs the required frequency for a defined length of time and then steps to the next frequency.
  • Programmable frequency profile
  • No external components necessary
  • Burst and listen capability
  • Pre-programmable frequency profile minimizes number of DSP/microcontroller writes
  • Sinusoidal/triangular/square wave outputs
  • Automatic or single pin control of frequency stepping
  • Waveform starts at known phase
  • 20μA Power-down mode
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

Synthesizer Type:
Frequency
Frequency:
25MHz
Supply Voltage Min:
2.3V
Supply Voltage Max:
5.5V
Digital IC Case:
TSSOP
No. of Pins:
20Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
AD5930 Series
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Test & Measurement;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.