Low

AD592BNZ - 

Temperature Sensor IC, Analogue, ± 0.7°C, -25 °C, 105 °C, TO-92, 3 Pins

AD592BNZ - Temperature Sensor IC, Analogue, ± 0.7°C, -25 °C, 105 °C, TO-92, 3 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD592BNZ
Newark Part No.:
59K4347
Product Range
AD592 Series

Product Information

:
Analogue
:
± 0.7°C
:
-25
:
105
:
TO-92
:
3
:
4
:
30
:
Each
:
AD592 Series
:
-
:
MSL 3 - 168 hours
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AD592 series 2-terminal monolithic Temperature Transducer provides an output current proportional to absolute temperature. For a wide range of supply voltages the transducer acts as a high impedance temperature dependent current source of 1µA/K. Improved design and laser wafer trimming of the IC's thin film resistors allows the AD592 to achieve absolute accuracy levels and nonlinearity errors. With a single supply (4 to 30V) the AD592 is 0.5°C temperature measurement accuracy. A wide operating temperature range (-25 to +105°C) and highly linear output make the AD592 an ideal substitute for older, more limited sensor technologies (i.e., thermistors, RTDs, diodes, thermocouples). As the AD592 is a temperature dependent current source, it is immune to voltage noise pickup and IR drops in the signal leads when used remotely. The high output impedance of the AD592 provides greater than 0.5°C/V rejection of supply voltage drift and ripple.
  • 2-terminal Monolithic IC - temperature in/current out
  • Laser wafer trimming and temperature testing insures that AD592 units are easily interchangeable
  • Electrically rugged
  • Supply irregularities and variations or reverse voltages up to 20V will not damage the device
  • Excellent linearity - 0.15°C maximum (0 to +70°C)
  • 1μA/K High level output
  • Minimal self-heating errors

Applications

Sensing & Instrumentation, HVAC, System Monitoring, Automation & Process Control, Test & Measurement, Automotive

Substitutes

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Not Currently Stocked

Alternatives Available

23X6169 - Temperature Sensor IC, Analogue, 0.7 C, -25 C, 105 C, TO-92, 3

59K4346 - Temperature Sensor IC, Current, ± 1.5°C, -25 °C, +105 °C, TO-92, 3 Pins

59K4348 - Temperature Sensor IC, Current, ± 0.3°C, -25 °C, +105 °C, TO-92, 3 Pins

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.