Low

AD592ANZ - 

Temperature Sensor IC, Current, ± 1.5°C, -25 °C, +105 °C, TO-92, 3 Pins

AD592ANZ - Temperature Sensor IC, Current, ± 1.5°C, -25 °C, +105 °C, TO-92, 3 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD592ANZ
Newark Part No.:
59K4346
Product Range
AD592 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD592ANZ is a 2-terminal Monolithic IC Temperature Transducer that provides an output current proportional to absolute temperature. For a wide range of supply voltages the transducer acts as a high impedance temperature dependent current source of 1µA/K. Improved design and laser wafer trimming of the IC's thin film resistors allows the AD592 to achieve absolute accuracy levels and nonlinearity errors previously unattainable at a comparable price. The inherent low cost of a monolithic integrated circuit combined with a low total parts count in any given application.
  • High pre-calibrated accuracy
  • Excellent linearity
  • Single supply operation
  • Excellent repeatability and stability
  • High level output
  • Minimal self-heating errors

Applications

Sensing & Instrumentation, Automotive, Test & Measurement, HVAC, Industrial

Product Information

:
Current
:
± 1.5°C
:
-25°C
:
+105°C
:
TO-92
:
3Pins
:
4V
:
30V
:
Each
:
AD592 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Temperature Sensor IC, Voltage, ± 0.4°C, +2 °C, +100 °C, TO-92, 3 Pins

1,344 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

41K4849 - Temperature Sensor IC, Voltage, ± 0.4°C, +2 °C, +100 °C, TO-92, 3 Pins

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.