Low

AD590MF - 

Temperature Sensor IC, Current, ± 0.5°C, -55 °C, +150 °C, Flatpack, 2 Pins

ANALOG DEVICES AD590MF

The actual product may differ from image shown

Manufacturer Part No:
AD590MF
Newark Part No.:
05F7082
Product Range
AD590 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD590MF is a 2-terminal IC Temperature Transducer that produces an output current proportional to absolute temperature. Laser trimming of the chip's thin-film resistors is used to calibrate the device to 298.2μA output at 298.2K (25°C). The transducer should be used in any temperature-sensing application below 150°C in which conventional electrical temperature sensors are currently employed. The inherent low cost of a monolithic integrated circuit combined with the elimination of support circuitry makes the AD590 an attractive alternative for many temperature measurement situations. In addition to temperature measurement, applications include temperature compensation or correction of discrete components, biasing proportional to absolute temperature, flow rate measurement, level detection of fluids and anemometry. It is particularly useful in remote sensing applications. The device is insensitive to voltage drops over long lines due to its high impedance current output.
  • Linear current output
  • Probe-compatible ceramic sensor package
  • 2-terminal device- voltage in/current out
  • Sensor isolation
  • Laser trimmed to ±0.5°C calibration accuracy
  • ±0.3°C Over full range excellent linearity

Applications

Test & Measurement, Sensing & Instrumentation

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Current
:
± 0.5°C
:
-55°C
:
+150°C
:
Flatpack
:
2Pins
:
4V
:
30V
:
Each
:
AD590 Series
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/16/17
$98.10 $ 98.10
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $98.10
5 + $96.31
10 + $92.73
25 + $87.83
50 + $85.74
100 + $82.31
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.