Low

ANALOG DEVICES  AD590LF  Temperature Sensor IC, Current, ± 1°C, -55 °C, 150 °C, Flatpack, 2 Pins

ANALOG DEVICES AD590LF
Manufacturer Part No:
AD590LF
Newark Part No.:
05F7080
Product Range
AD590 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD590 series 2-terminal Temperature Transducer produces an output current proportional to absolute temperature. For supply voltages between 4 and 30V, the device acts as a high impedance, constant current regulator passing 1μA/K. Laser trimming of the ...
  • 2-terminal Device - voltage in/current out
  • 1μA/K Linear current output

 

Product Information

IC Output Type:
Current
Sensing Accuracy Range:
± 1°C
Sensing Temperature Min:
-55°C
Sensing Temperature Max:
150°C
Sensor Case Style:
Flatpack
No. of Pins:
2Pins
Supply Voltage Min:
4V
Supply Voltage Max:
30V
Packaging:
Each
Product Range:
AD590 Series
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Automation & Process Control

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Temperature Sensor IC, Current, 1 C, -55 C, 150 C, Flatpack, 2

ANALOG DEVICES

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $47.98 5+ $46.57 10+ $45.16 25+ $43.57 More pricing

Buy
AD590LF/883B

IC,TEMPERATURE SENSOR,BIPOLAR/JFET,FP,2PIN,CERAMIC

ANALOG DEVICES

0

Price for: Each

1+ $108.49

Buy

Associated Products

Similar Products