Low

ANALOG DEVICES  AD590KH  Temperature Sensor IC, Analogue, ± 2.5°C, -55 °C, 150 °C, TO-52, 3 Pins

ANALOG DEVICES AD590KH
Manufacturer Part No:
AD590KH
Newark Part No.:
05F7079
Product Range
AD590 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD590KH is a 2-terminal integrated circuit Temperature Transducer that produces an output current proportional to absolute temperature. For supply voltages between 4 and 30V, the device acts as a high impedance, constant current regulator passing 1μA/K. Laser trimming of the chip's thin-film resistors is used to calibrate the device to 298.2μA output at 298.2K (25°C). The inherent low cost of a monolithic integrated circuit combined with the elimination of support circuitry makes the AD590 an attractive alternative for many temperature measurement situations. Linearization circuitry, precision voltage amplifiers, resistance measuring circuitry and cold junction compensation are not needed in applying the AD590.
  • 1µA/K Linear current output
  • Voltage in/current out2-terminal device
  • Sensor isolation from case
  • Available in 2-lead FLATPACK, 4-lead LFCSP, 3-pin TO-52, 8-lead SOIC and die form

Product Information

IC Output Type:
Analogue
Sensing Accuracy Range:
± 2.5°C
Sensing Temperature Min:
-55°C
Sensing Temperature Max:
150°C
Sensor Case Style:
TO-52
No. of Pins:
3Pins
Supply Voltage Min:
4V
Supply Voltage Max:
30V
Packaging:
Each
Product Range:
AD590 Series
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Signal Processing

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products