Low

AD590KF - 

Temperature Sensor IC, Current, ± 2.5°C, -55 °C, +150 °C, Flatpack, 2 Pins

AD590KF - Temperature Sensor IC, Current, ± 2.5°C, -55 °C, +150 °C, Flatpack, 2 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD590KF
Newark Part No.:
05F7078
Product Range
AD590 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD590KF is a 2-terminal Temperature Transducer IC that produces an output current proportional to absolute temperature. For supply voltages between 4 and 30V, the device acts as a high impedance, constant current regulator passing 1μA/K. This should be used in any temperature-sensing application below 150°C in which conventional electrical temperature sensors are currently employed. The inherent low cost of a monolithic integrated circuit combined with the elimination of support circuitry makes this an attractive alternative for many temperature measurement situations. In addition to temperature measurement, applications include temperature compensation or correction of discrete components, biasing proportional to absolute temperature, flow rate measurement, level detection of fluids and anemometry.
  • 1μA/K Linear current output
  • Voltage in/current out 2-terminal device
  • Laser trimmed to ±0.5°C calibration accuracy
  • ±0.3°C Over full range excellent linearity
  • Sensor isolation from case
  • Electrically durable
  • High output impedance

Applications

Automation & Process Control, Signal Processing

Warnings

Product features proprietary ESD protection circuitry, permanent damage may occur on devices subjected to high energy electrostatic discharges.

Product Information

:
Current
:
± 2.5°C
:
-55°C
:
+150°C
:
Flatpack
:
2Pins
:
4V
:
30V
:
AD590 Series
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

196 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$33.33 $ 33.33
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $33.33
5 + $32.20
10 + $31.05
25 + $29.56
50 + $28.49
100 + $26.96
250 + $24.93
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.