Low

ANALOG DEVICES  AD590JH  Temperature Sensor IC, Current, ± 5°C, -55 °C, +150 °C, TO-52, 3 Pins

ANALOG DEVICES AD590JH
Manufacturer Part No:
AD590JH
Newark Part No.:
05F7077
Product Range
AD590 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD590JH is a 2-terminal IC Temperature Transducer that produces an output current proportional to absolute temperature. Laser trimming of the chip's thin-film resistors is used to calibrate the device to 298.2μA output at 298.2K (25°C). The transducer ...
  • Linear current output
  • Probe-compatible ceramic sensor package
  • 2-terminal device- voltage in/current out
  • Sensor isolation
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

IC Output Type:
Current
Sensing Accuracy Range:
± 5°C
Sensing Temperature Min:
-55°C
Sensing Temperature Max:
+150°C
Sensor Case Style:
TO-52
No. of Pins:
3Pins
Supply Voltage Min:
4V
Supply Voltage Max:
30V
Packaging:
Each
Product Range:
AD590 Series
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Test & Measurement;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products