Low

ANALOG DEVICES  AD590JF  Temperature Sensor IC, Current, ± 5°C, -55 °C, +150 °C, Flatpack, 2 Pins

ANALOG DEVICES AD590JF
Technical Data Sheet (535.49KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD590JF is a 2-terminal IC Temperature Transducer that produces an output current proportional to absolute temperature. Laser trimming of the chip's thin-film resistors is used to calibrate the device to 298.2μA output at 298.2K (25°C). The transducer should be used in any temperature-sensing application below 150°C in which conventional electrical temperature sensors are currently employed. The inherent low cost of a monolithic integrated circuit combined with the elimination of support circuitry makes the AD590 an attractive alternative for many temperature measurement situations. In addition to temperature measurement, applications include temperature compensation or correction of discrete components, biasing proportional to absolute temperature, flow rate measurement, level detection of fluids and anemometry. It is particularly useful in remote sensing applications. The device is insensitive to voltage drops over long lines due to its high impedance current output.
  • Linear current output
  • Probe-compatible ceramic sensor package
  • 2-terminal device- voltage in/current out
  • Sensor isolation
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

IC Output Type:
Current
Sensing Accuracy Range:
± 5°C
Sensing Temperature Min:
-55°C
Sensing Temperature Max:
+150°C
Sensor Case Style:
Flatpack
No. of Pins:
2Pins
Supply Voltage Min:
4V
Supply Voltage Max:
30V
Packaging:
Each
Product Range:
AD590 Series
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Test & Measurement;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Temperature Sensor IC, Current, ± 2.5°C, -55 °C, +150 °C, Flatpack, 2 Pins

ANALOG DEVICES

522 in stock

Price for: Each

1+ $26.86 5+ $25.67 10+ $24.78 25+ $22.84 More pricing

Buy

Associated Products

Similar Products