Low

ANALOG DEVICES  AD589SH  Voltage Reference, Temperature Compensated, Shunt - Fixed, AD589 Series, 1.235V, TO-51-2

ANALOG DEVICES AD589SH
Manufacturer Part No:
AD589SH
Newark Part No.:
39Y2776
Product Range
AD589 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Voltage Reference Type:
Shunt - Fixed
Product Range:
AD589 Series
Reference Voltage:
1.235V
Initial Accuracy:
5mV
Temperature Coefficient:
± 100ppm/°C
Voltage Reference Case Style:
TO-51
No. of Pins:
2Pins
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes