Low

ANALOG DEVICES  AD589KH  Voltage Reference, Temperature Compensated, Shunt - Fixed, AD589 Series, 1.235V, TO-51-2

ANALOG DEVICES AD589KH
Manufacturer Part No:
AD589KH
Newark Part No.:
55M3851
Product Range
AD589 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD589 series temperature-compensated band-gap Voltage Reference provides a fixed 1.235V output voltage for input currents between 50μA and 5mA. The high stability of the AD589 is primarily dependent upon the matching and thermal tracking of the on-chip...
  • No frequency compensation required
  • Superior replacement for other 1.2V references
  • 60μW total PD at 50mA Low power
  • 0.6Ω Low output impedance

 

Product Information

Voltage Reference Type:
Shunt - Fixed
Product Range:
AD589 Series
Reference Voltage:
1.235V
Initial Accuracy:
5mV
Temperature Coefficient:
± 50ppm/°C
Voltage Reference Case Style:
TO-51
No. of Pins:
2Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

AD589TH

SHUNT V-REFERENCE, 1.235V, 5mV, TO-51-2

ANALOG DEVICES

Short Lead Time

Price for: Each

1+ $20.41 5+ $19.49 10+ $18.88 25+ $17.35 More pricing

Buy

Associated Products