Low

ANALOG DEVICES  AD589JRZ  VOLTAGE REF, SHUNT, 1.235V, NSOIC-8 New

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 40Y6591
  • Manufacturer Part No AD589JRZ

Product Information


  • Initial Accuracy: 5mV
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Product Range: AD589 Series
  • Reference Type: Shunt
  • Reference Voltage: 1.235V
  • Temperature Coefficient: ± 100ppm/°C
  • Voltage Reference Case Style: NSOIC

Availability

Availability:  95

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 10/19/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.24 $4.24

Buy

Price

Quantity List Price
1 - 9 $4.24
10 - 24 $3.79
25 - 49 $3.41
50 - 99 $3.19
100 - 499 $3.10
500 - 999 $2.81
1000 - 2499 $2.51
2500+ $2.10

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought