Low

ANALOG DEVICES  AD589JH  IC, SHUNT V-REF, 1.235V, 5mV, TO-51-2

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 05F7072
  • Manufacturer Part No AD589JH

Product Information


  • Input Voltage Max: -
  • Input Voltage Min: -
  • MSL: -
  • No. of Pins: 2
  • Packaging: Each
  • Reference Type: Shunt
  • Reference Voltage: 1.235V
  • Reference Voltage Tolerance: 5mV
  • SVHC: No SVHC (20-Jun-2013)
  • Temperature Coefficient: 100ppm/°C
  • Topology: Shunt
  • Voltage Reference Case Style: TO-51

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/29/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $18.10

Buy

Price

Quantity List Price
1 - 9 $18.10
10 - 24 $16.30
25 - 49 $14.83
50 - 99 $13.76
100 - 499 $13.44
500 - 999 $12.37
1000 - 2499 $11.22
2500+ $9.91

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
05F7074
AD589SH

AD589SH

ANALOG DEVICES

D/A CONVERTER (D-A) IC

D/A CONVERTER (D-A) IC; Resolution (Bits):-; Sampling Rate:-; Input Channel Type:-; Supply Voltage Range:-; No. of Pins:2; Data Interface:-; Operating Temperature Min:0°C; Operating Temperature Max:125°C; Packaging:Each; MSL:-

  Write a Review | Ask a Question

0

1+ $17.96 10+ $17.48 25+ $15.96 50+ $15.11 more…

Buy
    Per the manufacturer, more stock expected week of 12/29/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought