Low

ANALOG DEVICES  AD588JQ  Voltage Reference, Multiple Output, Series - Programmable, AD588 Series, ±5V, ±10V, DIP-16

ANALOG DEVICES AD588JQ
ANALOG DEVICES AD588JQ
Manufacturer Part No:
AD588JQ
Newark Part No.:
05F7070
Product Range
AD588 Series
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES AD588JQ
ANALOG DEVICES AD588JQ

The actual product may differ from image shown

Product Overview

The AD588JQ is a Multiple Output High Precision Dual-tracking Reference that represents a major advance in state-of-the-art monolithic voltage references. Low initial error and low temperature drift give the AD588 absolute accuracy performance previously n...
  • Low drift
  • Low initial error
  • Pin programmable output
  • Flexible output force and sense terminals
  • High impedance ground sense
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

Voltage Reference Type:
Series - Programmable
Product Range:
AD588 Series
Reference Voltage:
±5V, ±10V
Initial Accuracy:
3mV
Temperature Coefficient:
± 3ppm/°C
Voltage Reference Case Style:
DIP
No. of Pins:
16Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Defence, Military & Aerospace;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
No
Authorized Distributor

Substitutes

Associated Products