Low

ANALOG DEVICES  AD588AQ  Voltage Reference, Multiple Output, Series - Programmable, AD588 Series, ±5V, ±10V, DIP-16

ANALOG DEVICES AD588AQ
Technical Data Sheet (661.65KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Voltage Reference Type:
Series - Programmable
Product Range:
AD588 Series
Reference Voltage:
±5V, ±10V
Initial Accuracy:
3mV
Temperature Coefficient:
± 3ppm/°C
Voltage Reference Case Style:
DIP
No. of Pins:
16Pins
Operating Temperature Min:
-25°C
Operating Temperature Max:
85°C
Packaging:
Each
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
No
Authorized Distributor

Substitutes

Voltage Reference, Multiple Output, Series - Programmable, AD588 Series, ±5V, ±10V, DIP-16

ANALOG DEVICES

15 in stock

Price for: Each

1+ $31.64 5+ $30.23 10+ $29.18 25+ $26.89 More pricing

Buy