Low

AD587UQ - 

Voltage Reference, High Precision, Series - Fixed, AD587 Series, 10V, DIP-8

AD587UQ - Voltage Reference, High Precision, Series - Fixed, AD587 Series, 10V, DIP-8

The actual product may differ from image shown

Manufacturer Part No:
AD587UQ
Newark Part No.:
66F5802
Product Range
AD587 Series
Availability:
Not Currently Stocked

Product Information

:
Series - Fixed
:
AD587 Series
:
10V
:
5
:
± 5ppm/°C
:
DIP
:
8
:
-55
:
125
:
Each
:
-
:
Yes
:
-
:
No SVHC (07-Jul-2017)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AD587 series high-precision monolithic Voltage Reference ideal for successive approximation or integrating ADCs with up to 14 bits of accuracy. In general, it offers better performance than standard on-chip references. Using a proprietary ion-implanted buried zener diode and laser wafer trimming of high stability thin-film resistors, the AD587 provides outstanding performance. The AD587 offers much higher performance than most other 10V references. Because the AD587 uses an industry-standard pinout, many systems can be upgraded instantly with the AD587. The buried zener approach to reference design provides lower noise and drift than band gap voltage references. The AD587 offers a noise-reduction pin that can be used to further reduce the noise level generated by the buried zener. The AD587 is recommended for use as a reference for 8-, 10-, 12-, 14- or 16-bit DACs that require an external precision reference.
  • Noise-reduction capability
  • Output trim capability
  • 4mA Maximum low quiescent current

Applications

Power Management

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Voltage Reference Series - Fixed, 10V reference, ± 15ppm/°C, DIP-8

5 in stock

Each

1+ $7.61 10+ $7.27 25+ $7.04 50+ $6.67 More Pricing...

Add

Not Currently Stocked

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.