Low

AD587KRZ - 

Voltage Reference, High Precision, Series - Fixed, AD587 Series, 10V, NSOIC-8

AD587KRZ - Voltage Reference, High Precision, Series - Fixed, AD587 Series, 10V, NSOIC-8

The actual product may differ from image shown

Manufacturer Part No:
AD587KRZ
Newark Part No.:
59K4334
Product Range
AD587 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD587 series high-precision monolithic Voltage Reference ideal for successive approximation or integrating ADCs with up to 14 bits of accuracy. In general, it offers better performance than standard on-chip references. Using a proprietary ion-implanted buried zener diode and laser wafer trimming of high stability thin-film resistors, the AD587 provides outstanding performance. The AD587 offers much higher performance than most other 10V references. Because the AD587 uses an industry-standard pinout, many systems can be upgraded instantly with the AD587. The buried zener approach to reference design provides lower noise and drift than band gap voltage references. The AD587 offers a noise-reduction pin that can be used to further reduce the noise level generated by the buried zener. The AD587 is recommended for use as a reference for 8-, 10-, 12-, 14- or 16-bit DACs that require an external precision reference.
  • Noise-reduction capability
  • Output trim capability
  • 4mA Maximum low quiescent current

Applications

Power Management

Product Information

:
Series - Fixed
:
AD587 Series
:
10V
:
5mV
:
± 10ppm/°C
:
NSOIC
:
8Pins
:
0°C
:
70°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Voltage Reference, Precision, Series - Fixed, REF102 Series, 10V, SOIC-8

497 in stock

Each

1+ $5.97 10+ $5.37 25+ $5.05 50+ $4.72 100+ $4.40 250+ $4.13 500+ $3.75 More Less

TEXAS INSTRUMENTS

Voltage Reference, Precision, Series - Fixed, REF102 Series, 10V, DIP-8

114 in stock

Each

1+ $8.95 10+ $8.09 25+ $7.79 50+ $7.49 100+ $6.70 250+ $6.36 500+ $5.83 More Less

MAXIM INTEGRATED PRODUCTS

Voltage Reference Series - Fixed, 10V reference, ± 15ppm/°C, NSOIC-8

104 in stock

Each

1+ $6.88 10+ $6.47 25+ $6.13 50+ $5.85 100+ $5.61 250+ $5.55 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

04M4600 - Voltage Reference, Precision, Series - Fixed, REF102 Series, 10V, SOIC-8

04M4601 - Voltage Reference, Precision, Series - Fixed, REF102 Series, 10V, DIP-8

73Y5633 - Voltage Reference Series - Fixed, 10V reference, ± 15ppm/°C, NSOIC-8

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.