Low

ANALOG DEVICES  AD587JRZ  Voltage Reference, High Precision, Series - Fixed, AD587 Series, 10V, NSOIC-8

ANALOG DEVICES AD587JRZ
Manufacturer Part No:
AD587JRZ
Newark Part No.:
19M0842
Product Range
AD587 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD587 series high-precision monolithic Voltage Reference ideal for successive approximation or integrating ADCs with up to 14 bits of accuracy. In general, it offers better performance than standard on-chip references. Using a proprietary ion-implanted buried zener diode and laser wafer trimming of high stability thin-film resistors, the AD587 provides outstanding performance. The AD587 offers much higher performance than most other 10V references. Because the AD587 uses an industry-standard pinout, many systems can be upgraded instantly with the AD587. The buried zener approach to reference design provides lower noise and drift than band gap voltage references. The AD587 offers a noise-reduction pin that can be used to further reduce the noise level generated by the buried zener. The AD587 is recommended for use as a reference for 8-, 10-, 12-, 14- or 16-bit DACs that require an external precision reference.
  • Noise-reduction capability
  • Output trim capability
  • 4mA Maximum low quiescent current

 

Product Information

Voltage Reference Type:
Series - Fixed
Product Range:
AD587 Series
Reference Voltage:
10V
Initial Accuracy:
10mV
Temperature Coefficient:
± 20ppm/°C
Voltage Reference Case Style:
NSOIC
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

AD587JRZ-REEL7

IC,VOLT REFERENCE,FIXED,10V,BIPOLAR,SOP,8PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

1000+ $3.91 2000+ $3.72

Buy

Associated Products