Low

AD587JNZ - 

Voltage Reference, High Precision, Series - Fixed, AD587 Series, 10V, DIP-8

AD587JNZ - Voltage Reference, High Precision, Series - Fixed, AD587 Series, 10V, DIP-8

The actual product may differ from image shown

Manufacturer Part No:
AD587JNZ
Newark Part No.:
59K4331
Product Range
AD587 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD587JNZ is a High Precision 10V Reference that offers much higher performance than most other 10V references. It represents a major advance in state-of-the-art monolithic voltage references. Using a proprietary ion-implanted buried Zener diode and laser wafer trimming of high stability thin-film resistors, it provides outstanding performance. The buried Zener approach to reference design provides lower noise and drift than band gap voltage references. The AD587 offers a noise-reduction pin that can be used to further reduce the noise level generated by the buried Zener. The reference is also ideal for successive approximation or integrating ADCs with up to 14 bits of accuracy. In general, it offers better performance than standard on-chip references.
  • Laser trimmed to high accuracy
  • Trimmed temperature coefficient
  • Noise-reduction capability
  • Low quiescent current
  • Output trim capability

Applications

Defence, Military & Aerospace, Power Management

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Series - Fixed
:
AD587 Series
:
10V
:
10mV
:
± 20ppm/°C
:
DIP
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

48 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$11.17 $ 11.17
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $11.17
10 + $10.14
25 + $9.53
50 + $9.18
100 + $8.25
250 + $7.62
500 + $7.17
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.