Low

ANALOG DEVICES  AD586LRZ  Voltage Reference, High Precision, Series - Fixed, AD586 Series, 5V, NSOIC-8

ANALOG DEVICES AD586LRZ
Technical Data Sheet (385.49KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD586 series high-precision monolithic Voltage Reference ideal for successive approximation or integrating ADCs with up to 14 bits of accuracy and in general, can offer better performance than the standard on-chip references. Using a proprietary ion-implanted buried zener diode and laser wafer trimming of high stability thin-film resistors, the AD586 provides outstanding performance. The AD586 offers much higher performance than most other 5V references. Because the AD586 uses an industry-standard pinout, many systems can be upgraded instantly with the AD586. The buried zener approach to reference design provides lower noise and drift than band gap voltage references. The AD586 offers a noise reduction pin that can be used to further reduce the noise level generated by the buried zener. The AD586 is recommended for use as a reference for 8-, 10-, 12-, 14- or 16-bit DACs that require an external precision reference.
  • Noise reduction capability
  • Output trim capability
  • 100nV/√Hz Low noise
  • 10mA Output capable of sourcing or sinking

 

Product Information

Voltage Reference Type:
Series - Fixed
Product Range:
AD586 Series
Reference Voltage:
5V
Initial Accuracy:
2.5mV
Temperature Coefficient:
± 5ppm/°C
Voltage Reference Case Style:
NSOIC
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

AD586LRZ-REEL7

IC,VOLT REFERENCE,FIXED,5V,BIPOLAR,SOP,8PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

750+ $6.79 1500+ $6.74

Buy