Low

AD586JNZ - 

Voltage Reference, High Precision, Series - Fixed, AD586 Series, 5V, DIP-8

AD586JNZ - Voltage Reference, High Precision, Series - Fixed, AD586 Series, 5V, DIP-8

The actual product may differ from image shown

Manufacturer Part No:
AD586JNZ
Newark Part No.:
59K4319
Product Range
AD586 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD586 series high-precision monolithic Voltage Reference ideal for successive approximation or integrating ADCs with up to 14 bits of accuracy and in general, can offer better performance than the standard on-chip references. Using a proprietary ion-implanted buried zener diode and laser wafer trimming of high stability thin-film resistors, the AD586 provides outstanding performance. The AD586 offers much higher performance than most other 5V references. Because the AD586 uses an industry-standard pinout, many systems can be upgraded instantly with the AD586. The buried zener approach to reference design provides lower noise and drift than band gap voltage references. The AD586 offers a noise reduction pin that can be used to further reduce the noise level generated by the buried zener. The AD586 is recommended for use as a reference for 8-, 10-, 12-, 14- or 16-bit DACs that require an external precision reference.
  • Noise reduction capability
  • Output trim capability
  • 100nV/√Hz Low noise
  • 10mA Output capable of sourcing or sinking

Applications

Power Management

Product Information

:
Series - Fixed
:
AD586 Series
:
5V
:
20mV
:
± 25ppm/°C
:
DIP
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Voltage Reference Series - Fixed, 5V reference, ± 12ppm/°C, DIP-8

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

31 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$9.43 $ 9.43
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $9.43
10 + $8.49
25 + $7.99
50 + $7.50
100 + $7.12
250 + $6.69
500 + $6.08
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.