Low

ANALOG DEVICES  AD585SQ  Sample and Hold Amplifier, High Speed, 2 Amplifier, 2 MHz, 5 µs, 2 mV, DIP, 14 Pins

ANALOG DEVICES AD585SQ
Manufacturer Part No:
AD585SQ
Newark Part No.:
05F7052
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
2MHz
Acquisition Time:
5µs
Input Offset Voltage:
2mV
Amplifier Case Style:
DIP
No. of Pins:
14Pins
Supply Voltage Range:
5V to ± 18V, -10.8V to ± 18V
Settling Time:
0.5µs
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Product Range:
-
Packaging:
Each
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
No
Authorized Distributor

Substitutes

Audio Power Amplifier, -10.8V, +5V to 18V, DIP, 14

ANALOG DEVICES

50:  in stock

Price for: Each

1+ $42.61 10+ $40.60 25+ $39.60 50+ $36.34 More pricing

Buy

Associated Products