Low

ANALOG DEVICES  AD584TH  Voltage Reference, Precision, Series - Programmable, AD584 Series, 2.5V, 5V, 7.5V, 10V, TO-99-8

ANALOG DEVICES AD584TH
Manufacturer Part No:
AD584TH
Newark Part No.:
05F7048
Product Range
AD584 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD584 series precision Voltage Reference offering pin programmable selection of four popular output voltages of 10, 7.5, 5 and 2.5V. Other output voltages, above, below or between the four standard outputs, is available by the addition of external resi...
  • Laser-trimmed to high accuracies
  • No external components required
  • Zero output strobe terminal provided
  • 2-terminal negative reference capability (5V and above)
  • Output sources or sinks current
  • 1mA Maximum low quiescent current
  • 10mA Current output capability

 

Product Information

Voltage Reference Type:
Series - Programmable
Product Range:
AD584 Series
Reference Voltage:
2.5V, 5V, 7.5V, 10V
Initial Accuracy:
3.5mV
Temperature Coefficient:
± 20ppm/°C
Voltage Reference Case Style:
TO-99
No. of Pins:
8Pins
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
No
Authorized Distributor

Associated Products