Low

ANALOG DEVICES  AD584KNZ  Voltage Reference, Precision, Series - Programmable, AD584 Series, 2.5V, 5V, 7.5V, 10V, DIP-8

ANALOG DEVICES AD584KNZ
Manufacturer Part No:
AD584KNZ
Newark Part No.:
12M8690
Product Range
AD584 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD584 series precision Voltage Reference offering pin programmable selection of four popular output voltages of 10, 7.5, 5 and 2.5V. Other output voltages, above, below or between the four standard outputs, is available by the addition of external resistors. The input voltage can vary between 4.5 and 30V. Laser wafer trimming (LWT) is used to adjust the pin programmable output levels and temperature coefficients, resulting in the most flexible high precision voltage reference available in monolithic form. In addition to the programmable output voltages, the AD584 offers a unique strobe terminal that permits the device to be turned on or off. When the AD584 is used as a power supply reference, the supply can be switched off with a single, low power signal. In the off state, the current drained by the AD584 is reduced to approximately 100µA. In the on state, the total supply current is typically 750µA, including the output buffer amplifier.
  • Laser-trimmed to high accuracies
  • No external components required
  • Zero output strobe terminal provided
  • 2-terminal negative reference capability (5V and above)
  • Output sources or sinks current
  • 1mA Maximum low quiescent current
  • 10mA Current output capability

Product Information

Voltage Reference Type:
Series - Programmable
Product Range:
AD584 Series
Reference Voltage:
2.5V, 5V, 7.5V, 10V
Initial Accuracy:
3.5mV
Temperature Coefficient:
± 15ppm/°C
Voltage Reference Case Style:
DIP
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products