Low

AD584JH - 

Voltage Reference, Precision, Series - Programmable, AD584 Series, 2.5V, 5V, 7.5V, 10V, TO-99-8

AD584JH - Voltage Reference, Precision, Series - Programmable, AD584 Series, 2.5V, 5V, 7.5V, 10V, TO-99-8

The actual product may differ from image shown

Manufacturer Part No:
AD584JH
Newark Part No.:
05F7042
Product Range
AD584 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD584 series precision Voltage Reference offering pin programmable selection of four popular output voltages of 10, 7.5, 5 and 2.5V. Other output voltages, above, below or between the four standard outputs, is available by the addition of external resistors. The input voltage can vary between 4.5 and 30V. Laser wafer trimming (LWT) is used to adjust the pin programmable output levels and temperature coefficients, resulting in the most flexible high precision voltage reference available in monolithic form. In addition to the programmable output voltages, the AD584 offers a unique strobe terminal that permits the device to be turned on or off. When the AD584 is used as a power supply reference, the supply can be switched off with a single, low power signal. In the off state, the current drained by the AD584 is reduced to approximately 100µA. In the on state, the total supply current is typically 750µA, including the output buffer amplifier.
  • Laser-trimmed to high accuracies
  • No external components required
  • Zero output strobe terminal provided
  • 2-terminal negative reference capability (5V and above)
  • Output sources or sinks current
  • 1mA Maximum low quiescent current
  • 10mA Current output capability

Applications

Power Management

Product Information

:
Series - Programmable
:
AD584 Series
:
2.5V, 5V, 7.5V, 10V
:
7.5mV
:
± 30ppm/°C
:
TO-99
:
8Pins
:
0°C
:
70°C
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$20.04 $ 20.04
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $20.04
10 + $18.19
25 + $17.09
50 + $16.47
100 + $14.81
250 + $13.67
500 + $12.86
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.