Low

ANALOG DEVICES  AD582KH  Sample and Hold Amplifier, 1 Amplifier, 1.5 MHz, 6 µs, 2 mV, TO-100, 10 Pins

ANALOG DEVICES AD582KH
Technical Data Sheet (293.04KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
1.5MHz
Acquisition Time:
6µs
Input Offset Voltage:
2mV
Amplifier Case Style:
TO-100
No. of Pins:
10Pins
Supply Voltage Range:
± 9V to ± 18V
Settling Time:
500ns
Operating Temperature Min:
-25°C
Operating Temperature Max:
85°C
Product Range:
-
Packaging:
Each
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
No
Authorized Distributor

Associated Products