Low

AD581LH - 

Voltage Reference, High Precision, Series - Fixed, AD581 Series, 10V, TO-205AA-3

AD581LH - Voltage Reference, High Precision, Series - Fixed, AD581 Series, 10V, TO-205AA-3

The actual product may differ from image shown

Manufacturer Part No:
AD581LH
Newark Part No.:
05F7035
Product Range
AD581 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD581 series temperature-compensated monolithic band-gap Voltage Reference provides a precise 10V output from an unregulated input level ranging from 12 to 30V. Laser wafer trimming (LWT) is used to trim both the initial error at +25°C as well as the temperature coefficient, resulting in high precision performance previously available only in expensive hybrids or oven regulated modules. The 5mV initial error tolerance and 5ppm/°C guaranteed temperature coefficient of the AD581L is available in a monolithic voltage reference. The band gap circuit design used in the AD581 offers several advantages over classical zener breakdown diode techniques. Most important, no external components are required to achieve full accuracy and significant stability to low power systems. In addition, total supply current to the device, including the output buffer amplifier (which can supply up to 10mA) is typically 750μA.
  • 25ppm/1000 hours (noncumulative) Excellent long-term stability
  • 1mA Maximum Low quiescent current
  • 10mA Current output capability

Applications

Power Management

Product Information

:
Series - Fixed
:
AD581 Series
:
10V
:
5mV
:
± 5ppm/°C
:
TO-205AA
:
3Pins
:
0°C
:
70°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

44 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$32.79 $ 32.79
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $32.79
5 + $31.68
10 + $30.56
25 + $29.08
50 + $28.04
100 + $26.53
250 + $24.53
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.