Low

ANALOG DEVICES  AD581KH  Voltage Reference, High Precision, Series - Fixed, AD581 Series, 10V, TO-205AA-3

ANALOG DEVICES AD581KH
Manufacturer Part No:
AD581KH
Newark Part No.:
05F7034
Product Range
AD581 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD581 series temperature-compensated monolithic band-gap Voltage Reference provides a precise 10V output from an unregulated input level ranging from 12 to 30V. Laser wafer trimming (LWT) is used to trim both the initial error at +25°C as well as the t...
  • 25ppm/1000 hours (noncumulative) Excellent long-term stability
  • 1mA Maximum Low quiescent current
  • 10mA Current output capability

 

Product Information

Voltage Reference Type:
Series - Fixed
Product Range:
AD581 Series
Reference Voltage:
10V
Initial Accuracy:
10mV
Temperature Coefficient:
± 15ppm/°C
Voltage Reference Case Style:
TO-205AA
No. of Pins:
3Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

AD581TH

DIGITAL TO ANALOG CONVERTER (D-A) IC

ANALOG DEVICES

0

Price for: Each

100+ $30.73 250+ $28.14 500+ $26.84

Buy
LH0070-2H/883

IC

LINEAR TECHNOLOGY

0

Pricing is unavailable. Please contact customer services.

Associated Products