Low

ANALOG DEVICES  AD580UH  SERIES V-REFERENCE, 2.5V, 10mV, TO-52-3

ANALOG DEVICES-AD580UH-SERIES V-REFERENCE, 2.5V, 10mV, TO-52-3

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 66F6733
  • Manufacturer Part No AD580UH

Product Information


  • Input Voltage: 4.5V to 30V
  • Input Voltage Max: 30V
  • Input Voltage Min: 4.5V
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 3
  • Packaging: Each
  • Reference Type: Series
  • Reference Voltage: 2.5V
  • Reference Voltage Tolerance: 10mV
  • SVHC: No SVHC (16-Jun-2014)
  • Temperature Coefficient: 10ppm/°C
  • Topology: Series
  • Voltage Reference Case Style: TO-52

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/221
  •  130/141

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 5/4/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $48.89

Buy

Price

Quantity List Price
1 - 4 $48.89
5 - 9 $47.29
10 - 24 $46.01
25 - 49 $44.41
50 - 99 $42.18
100 - 249 $41.22
250+ $38.66

ANALOG DEVICES-AD580UH-SERIES V-REFERENCE, 2.5V, 10mV, TO-52-3;SERIES V-REFERENCE, 2.5V, 10mV, TO-52-3; Reference Type:Series; Input Voltage Min:4.5V; Input Voltage Max:30V; Reference Voltage:2.5V; Reference Voltage Tolerance:10mV; Voltage Reference Case Style:TO-52; No. of Pins:3 ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought