Low

ANALOG DEVICES  AD580TH  Voltage Reference, High Precision, Series - Fixed, AD580 Series, 2.5V, TO-52-3

ANALOG DEVICES AD580TH
Manufacturer Part No:
AD580TH
Newark Part No.:
66F6732
Product Range
AD580 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Voltage Reference Type:
Series - Fixed
Product Range:
AD580 Series
Reference Voltage:
2.5V
Initial Accuracy:
10mV
Temperature Coefficient:
± 25ppm/°C
Voltage Reference Case Style:
TO-52
No. of Pins:
3Pins
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
No
Authorized Distributor

Associated Products