Low

ANALOG DEVICES  AD580SH  VOLTAGE REFERENCE, 2.5V, 25mV, TO-52-3

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 66F6731
  • Manufacturer Part No AD580SH

Product Information


  • Input Voltage: 4.5V to 30V
  • Input Voltage Max: 30V
  • Input Voltage Min: 4.5V
  • MSL: -
  • No. of Pins: 3
  • Packaging: Each
  • Reference Type: Series
  • Reference Voltage: 2.5V
  • Reference Voltage Tolerance: 25mV
  • SVHC: No SVHC (16-Jun-2014)
  • Temperature Coefficient: 55ppm/°C
  • Topology: Series
  • Voltage Reference Case Style: TO-52

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/23/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $25.87

Buy

Price

Quantity List Price
1 - 9 $25.87
10 - 24 $24.34
25 - 49 $23.52
50 - 99 $21.86
100 - 499 $20.61
500 - 999 $20.06
1000 - 2499 $18.26
2500+ $16.74

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought