ANALOG DEVICES  AD580KH  Voltage Reference, High Precision, Series - Fixed, AD580 Series, 2.5V, TO-52-3

ANALOG DEVICES AD580KH

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 23X6165
  • Manufacturer Part No AD580KH

Product Information


  • Product Range AD580 Series
  • Voltage Reference Type Series - Fixed
  • Reference Voltage 2.5V
  • Initial Accuracy 25mV
  • Temperature Coefficient 40ppm/°C
  • Voltage Reference Case Style TO-52
  • No. of Pins 3Pins
  • Operating Temperature Min -55°C
  • Operating Temperature Max 125°C
  • Packaging Each
  • MSL MSL 3 - 168 hours
  • SVHC No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

Availability

Availability:  5

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items


 
Check stock and lead times
    More stock available week commencing 7/11/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $21.30 $21.3

Buy

Price

Quantity List Price
1 - 49 $21.30
50 - 99 $19.32
100 - 249 $17.71
250 - 499 $16.45
500+ $15.37
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Customers Also Bought