Low

ANALOG DEVICES  AD580JH  Voltage Reference, High Precision, Series - Fixed, AD580 Series, 2.5V, TO-52-3

ANALOG DEVICES AD580JH
Manufacturer Part No:
AD580JH
Newark Part No.:
63M5281
Product Range
AD580 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD580JH is a 3-terminal temperature-compensated bandgap Voltage Reference which provides a fixed 2.5V output for inputs between 4.5 and 30V. An unique combination of advanced circuit design and laser-wafer trimmed thin film resistors provide the AD580 ...
  • 2.500V ±0.4% Laser-trimmed to high accuracy
  • Voltage in/out 3-terminal device
  • 1.5mA Maximum low quiescent current
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

Voltage Reference Type:
Series - Fixed
Product Range:
AD580 Series
Reference Voltage:
2.5V
Initial Accuracy:
75mV
Temperature Coefficient:
± 85ppm/°C
Voltage Reference Case Style:
TO-52
No. of Pins:
3Pins
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Associated Products