Low

ANALOG DEVICES  AD5764RCSUZ  DIGITAL TO ANALOG CONVERTER DAC, 16 BIT, 1.26MSPS, TQFP-32

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 34P3178
  • Manufacturer Part No AD5764RCSUZ

Product Information


  • ADC / DAC Case Style: QFP
  • Data Interface: Serial, SPI
  • Input Channel Type: Serial
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 32
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Resolution (Bits): 16bit
  • SVHC: No SVHC (16-Jun-2014)
  • Sampling Rate: 1.26MSPS
  • Supply Current: 3.55mA
  • Supply Voltage Range: ± 11.4V to ± 16.5V
  • Supply Voltage Range - Analog: ± 11.4V to ± 16.5V
  • Supply Voltage Range - Digital: 2.7V to 5.25V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 4/27/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 7

Order multiple quantity: 7

Unit Price: $49.08

Buy

Price

Quantity List Price
5 - 9 $49.08
10 - 24 $47.78
25 - 49 $46.14
50 - 99 $43.85
100 - 249 $42.21
250+ $40.58

ANALOG DEVICES-AD5764RCSUZ-DIGITAL TO ANALOG CONVERTER DAC, 16 BIT, 1.26MSPS, TQFP-32;DIGITAL TO ANALOG CONVERTER DAC, 16 BIT, 1.26MSPS, TQFP-32; Resolution (Bits):16bit; Sampling Rate:1.26MSPS; Input Channel Type:Serial; Supply Voltage Range:± 11.4V to ± 16.5V; ADC / DAC Case Style:QFP; No. of Pins:32; Packaging:Each;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought