ANALOG DEVICES  AD5764RBSUZ  Digital to Analog Converter, 16 bit, 1.26 MSPS, Serial, ± 11.4V to ± 16.5V, QFP, 32 Pins

ANALOG DEVICES AD5764RBSUZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 34P3176
  • Manufacturer Part No AD5764RBSUZ

Product Information


  • Resolution (Bits) 16bit
  • Sampling Rate 1.26MSPS
  • Input Channel Type Serial
  • Supply Voltage Range ± 11.4V to ± 16.5V
  • ADC / DAC Case Style QFP
  • No. of Pins 32Pins
  • Data Interface Serial, SPI
  • Operating Temperature Min -40°C
  • Operating Temperature Max 85°C
  • Packaging Each
  • MSL MSL 3 - 168 hours
  • Supply Current 3.55 mA
  • Supply Voltage Range - Analogue ± 11.4V to ± 16.5V
  • SVHC No SVHC (15-Jun-2015)
  • Supply Voltage Range - Digital 2.7V to 5.25V
  • CAD CadSoft_EAGLE (3.54KB) EN
  • Availability

    Availability:  0

      More stock available week commencing 7/4/16

    Non-Cancelable / Non Returnable

    Price for: Each

    Minimum order quantity: 8

    Order multiple quantity: 8

    Price: $43.53 $43.53

    Buy

    Price

    Quantity List Price
    5 - 9 $43.53
    10 - 24 $42.07
    25 - 49 $40.90
    50 - 99 $38.56
    100 - 249 $37.68
    250+ $35.64
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Associated Products


    Customers Also Bought