Low

ANALOG DEVICES  AD5764CSUZ  Digital to Analog Converter, 16 bit, 1.26 MSPS, Serial, ± 11.4V to ± 16.5V, QFP, 32 Pins

ANALOG DEVICES AD5764CSUZ
Manufacturer Part No:
AD5764CSUZ
Newark Part No.:
19M1187
Product Range
AD5764 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD5764CSUZ is a quad 16-bit serial input bipolar voltage output Digital-to-analog Converter (DAC) operates from supply voltages of ±11.4 to ±16.5V. Nominal full-scale output range is ±10V. The AD5764 provides integrated output amplifiers, reference buffers and proprietary power-up/power-down control circuitry. The part also features a digital I/O port that is programmed via the serial interface. The part incorporates digital offset and gain adjust registers per channel. It uses a serial interface that operates at clock rates of up to 30MHz and is compatible with DSP and microcontroller interface standards. Double buffering allows the simultaneous updating of DAC. The input coding is programmable to either twos complement or offset binary formats. The asynchronous clear function clears the data register to either bipolar zero or zero scale depending on the coding used. The AD5764 is ideal for both closed-loop servo control and open-loop control applications.
  • Integrated reference buffers
  • Output control during power-up/brownout
  • Programmable short-circuit protection
  • Simultaneous updating via LDAC
  • Asynchronous CLR to zero code
  • Digital offset and gain adjust
  • Logic output control pins
  • DSP-microcontroller-compatible serial interface
  • iCMOS™ process technology

 

Product Information

Resolution (Bits):
16bit
Sampling Rate:
1.26MSPS
Input Channel Type:
Serial
Supply Voltage Range:
± 11.4V to ± 16.5V
ADC / DAC Case Style:
QFP
No. of Pins:
32Pins
Data Interface:
3 Wire, Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
AD5764 Series
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control
  • Motor Drive & Control
  • Test & Measurement
  • Sensing & Instrumentation

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products