Low

ANALOG DEVICES  AD5764ASUZ  Digital to Analog Converter, 16 bit, 1.26 MSPS, Serial, ± 11.4V to ± 16.5V, QFP, 32 Pins

ANALOG DEVICES AD5764ASUZ
Technical Data Sheet (594.14KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
16bit
Sampling Rate:
1.26MSPS
Input Channel Type:
Serial
Supply Voltage Range:
± 11.4V to ± 16.5V
ADC / DAC Case Style:
QFP
No. of Pins:
32Pins
Data Interface:
Serial, SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Associated Products