Low

ANALOG DEVICES  AD5750ACPZ  AMP, INSTR, I/V OUT DRIVER, 32LFCSP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 81R1732
  • Manufacturer Part No AD5750ACPZ

Product Information


  • Driver Case Style: LFCSP
  • MSL: MSL 3 - 168 hours
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 24V
  • Supply Voltage Min: 12V

Availability

Availability:  19

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/27/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.41

Buy

Price

Quantity List Price
1 - 24 $5.41
25 - 49 $4.92
50 - 99 $4.66
100 - 249 $4.50
250 - 499 $4.09
500 - 999 $3.75
1000 - 2499 $3.23
2500+ $3.15

ANALOG DEVICES-AD5750ACPZ-AMP, INSTR, I/V OUT DRIVER, 32LFCSP;AMP, INSTR, I/V OUT DRIVER, 32LFCSP; Supply Voltage Min:12V; Supply Voltage Max:24V; Driver Case Style:LFCSP; Packaging:Each; MSL:MSL 3 - 168 hours; SVHC:No SVHC (16-Jun-2014); Amplifier Case Style:LFCSP; Base Number:5750; No. of ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought