Low

ANALOG DEVICES  AD574AKNZ  Analog to Digital Converter, Dual, 12 bit, Dual (+/-), -11.4 V, 16.5 V, DIP

ANALOG DEVICES AD574AKNZ
Manufacturer Part No:
AD574AKNZ
Newark Part No.:
59K4312
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
12bit
Sampling Rate:
-
Supply Voltage Type:
Dual (+/-)
Supply Voltage Min:
-11.4V
Supply Voltage Max:
16.5V
ADC / DAC Case Style:
DIP
No. of Pins:
28Pins
Input Channel Type:
Single Ended
Data Interface:
Parallel
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
Single 12-Bit SAR ADCs
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Analog to Digital Converter, Dual, 12 bit, Dual (+/-), -11.4 V, 16.5 V, DIP

ANALOG DEVICES

25 in stock

Price for: Each

1+ $36.81 5+ $35.42 10+ $34.42 25+ $32.83 More pricing

Buy

Analog to Digital Converter, Dual, 12 bit, 40 kSPS, Dual (+/-), -11.4 V, 16.5 V, DIP

INTERSIL

289 in stock

Price for: Each

1+ $46.30 5+ $45.27 10+ $43.20 25+ $40.87 More pricing

Buy

Analog to Digital Converter, 12 bit, 100 kSPS, Single, 4.5 V, 16.5 V, DIP

ANALOG DEVICES

0

Price for: Each

10+ $37.43 25+ $36.39 50+ $34.31 100+ $33.53 More pricing

Buy

Associated Products