Low

AD574AJNZ - 

Analog to Digital Converter, Dual, 12 bit, Dual (+/-), -11.4 V, 16.5 V, DIP

AD574AJNZ - Analog to Digital Converter, Dual, 12 bit, Dual (+/-), -11.4 V, 16.5 V, DIP

The actual product may differ from image shown

Manufacturer Part No:
AD574AJNZ
Newark Part No.:
59K4311
Product Range
Single 12-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD574AJNZ is a complete 12-bit successive-approximation Analog-to-digital Converter (ADC) with 3-state output buffer circuitry for direct interface to a 8 or 16-bit microprocessor bus. A high precision voltage reference and clock are included on-chip and the circuit guarantees full-rated performance without external circuitry or clock signals. The AD574A design is implemented using analog devices bipolar/I²L process and integrates all analog and digital functions on one chip. Offset, linearity and scaling errors are minimized by active laser-trimming of thin-film resistors at the wafer stage. The voltage reference uses an implanted buried Zener for low noise and low drift. On the digital side, I²L logic is used for the successive-approximation register, control circuitry and 3-state output buffers.
  • Guaranteed linearity over temperature
  • No missing codes over temperature
  • 35µs Maximum conversion time
  • Buried zener reference

Applications

Automation & Process Control, Signal Processing

Product Information

:
12bit
:
-
:
Dual (+/-)
:
-11.4V
:
16.5V
:
DIP
:
28Pins
:
Single Ended
:
Parallel
:
0°C
:
70°C
:
Each
:
Single 12-Bit SAR ADCs
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Analog to Digital Converter, 12 bit, 40 kSPS, Dual (+/-), 11.4 V, 16.5 V, DIP

6 in stock

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$42.08 $ 42.08
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $42.08
5 + $40.86
10 + $39.53
25 + $37.64
50 + $35.97
100 + $34.42
250 + $32.03
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.