Low

AD573JNZ - 

Analog to Digital Converter, 10 bit, Single, 4.5 V, 16.5 V, DIP

AD573JNZ - Analog to Digital Converter, 10 bit, Single, 4.5 V, 16.5 V, DIP

The actual product may differ from image shown

Manufacturer Part No:
AD573JNZ
Newark Part No.:
12M8682
Product Range
10-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD573JNZ is a complete 10-bit successive approximation Analog-to-digital Converter (ADC) consisting of a DAC, voltage reference, clock, comparator, successive approximation register (SAR) and three state output buffers - all fabricated on a single chip. No external components are required to perform a full accuracy 10-bit conversion in 20µs. It incorporates advanced integrated circuit design and processing technologies. The successive approximation function is implemented with I²L. Laser trimming of the high stability SiCr thin-film resistor ladder network insures high accuracy, which is maintained with a temperature compensated subsurface Zener reference.
  • Fast Successive approximation conversion - 20µs typical
  • No missing codes over temperature
  • Monolithic construction

Applications

Imaging, Video & Vision, Automotive

Product Information

:
10bit
:
-
:
Single
:
4.5V
:
16.5V
:
DIP
:
20Pins
:
Single Ended
:
Parallel
:
0°C
:
70°C
:
10-Bit SAR ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$54.18 $ 54.18
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $54.18
5 + $52.48
10 + $51.47
25 + $49.18
50 + $46.29
100 + $44.87
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.