Low

AD5734AREZ - 

Digital to Analog Converter, Quad, 14 bit, Serial, ± 4.5V to ± 16.5V, HTSSOP, 24 Pins

AD5734AREZ - Digital to Analog Converter, Quad, 14 bit, Serial, ± 4.5V to ± 16.5V, HTSSOP, 24 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD5734AREZ
Newark Part No.:
39Y2767
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD5734AREZ is a quad 14-bit serial input voltage output Digital-to-analog Converter (DAC) operates from single-supply voltages from 4.5 to 16.5V or dual-supply voltages from ±4.5 to ±16.5V. Integrated output amplifiers, reference buffers and proprietary power-up/power-down control circuitry are also provided. The device offers guaranteed monotonicity, integral nonlinearity (INL) of ±16LSB maximum, low noise and 10µs maximum settling time. It uses a serial interface that operates at clock rates up to 30MHz and is compatible with DSP and microcontroller interface standards. Double buffering allows the simultaneous updating of DAC. The input coding is user-selectable twos complement or offset binary for a bipolar output and straight binary for unipolar output. The asynchronous clear function clears DAC registers to user-selectable zero-scale or midscale output.
  • Software programmable output range
  • Total unadjusted error (TUE) - 0.1% FSR maximum
  • Settling time - 10µs typical
  • Integrated reference buffers
  • Output control during power-up/brownout
  • Simultaneous updating via LDAC
  • Asynchronous CLR to zero scale or midscale
  • DSP/microcontroller-compatible serial interface
  • iCMOS™ process technology

Applications

Automation & Process Control, Motor Drive & Control, Automotive, Test & Measurement

Product Information

:
14bit
:
-
:
Serial
:
± 4.5V to ± 16.5V
:
HTSSOP
:
24Pins
:
SPI
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 12/10/18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.