Low

ANALOG DEVICES  AD5725ARSZ-1500RL7  Digital to Analog Converter, 12 bit, Parallel, 5V to ± 15V, SSOP, 28 Pins

ANALOG DEVICES AD5725ARSZ-1500RL7
Manufacturer Part No:
AD5725ARSZ-1500RL7
Newark Part No.:
46M5259
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
12bit
Sampling Rate:
-
Input Channel Type:
Parallel
Supply Voltage Range:
5V to ± 15V
ADC / DAC Case Style:
SSOP
No. of Pins:
28Pins
Data Interface:
Parallel
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor