Low

ANALOG DEVICES  AD569JPZ  Digital to Analog Converter, 16 bit, Parallel, ± 10.8V to ± 13.2V, LCC, 28 Pins

ANALOG DEVICES AD569JPZ
Manufacturer Part No:
AD569JPZ
Newark Part No.:
12M8679
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Resolution (Bits):
16bit
Sampling Rate:
-
Input Channel Type:
Parallel
Supply Voltage Range:
± 10.8V to ± 13.2V
ADC / DAC Case Style:
LCC
No. of Pins:
28Pins
Data Interface:
Parallel
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Digital to Analog Converter, 16 bit, Parallel, ± 10.8V to ± 13.2V, LCC, 28 Pins

ANALOG DEVICES

0

Price for: Each

39+ $53.08 50+ $50.05 100+ $48.91 250+ $46.25

Buy
AD569JPZ-REEL

IC MONO 16-BIT D/A CONV

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

750+ $44.84 1500+ $43.69 3000+ $42.54 4500+ $41.50 More pricing

Buy

Associated Products