Low

ANALOG DEVICES  AD569JNZ  Digital to Analog Converter, 16 bit, Parallel, ± 10.8V to ± 13.2V, DIP, 28 Pins

ANALOG DEVICES AD569JNZ
Manufacturer Part No:
AD569JNZ
Newark Part No.:
59K4309
Product Range
AD569 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
16bit
Sampling Rate:
-
Input Channel Type:
Parallel
Supply Voltage Range:
± 10.8V to ± 13.2V
ADC / DAC Case Style:
DIP
No. of Pins:
28Pins
Data Interface:
CMOS, Parallel
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
AD569 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products