Low

ANALOG DEVICES  AD5695RBRUZ  Digital to Analog Converter, Quad, 14 bit, Serial, 2.7V to 5.5V, TSSOP, 16 Pins

ANALOG DEVICES AD5695RBRUZ
Manufacturer Part No:
AD5695RBRUZ
Newark Part No.:
94T0046
Product Range
AD5695R Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD5695RBRUZ is a low power quad 14-bit buffered voltage output Digital-to-analog Converter (DAC) operates from a single 2.7 to 5.5V supply, is guaranteed monotonic by design and exhibit less than 0.1% FSR gain error and 1.5mV offset error performance. It includes a 2.5V, 2ppm/°C internal reference (enabled by default) and a gain select pin giving a full-scale output of 2.5 or 5V. It incorporates a power-on reset circuit and a RSTSEL pin that ensures that the DAC outputs power up to zero scale or midscale and remain there until a valid write takes place. It contains a per-channel power-down feature that reduces the current consumption of the device to 4μA at 3V while in power-down mode. It uses a versatile 2-wire serial interface that operates at clock rates up to 400kHz and includes a VLOGIC pin intended for 1.8/3/5V logic.
  • Offset error - ±1.5mV maximum
  • Gain error - ±0.1% of FSR maximum
  • User-selectable gain of 1 or 2
  • Robust 4kV HBM and 1.5kV FICDM ESD rating

 

Product Information

Resolution (Bits):
14bit
Sampling Rate:
-
Input Channel Type:
Serial
Supply Voltage Range:
2.7V to 5.5V
ADC / DAC Case Style:
TSSOP
No. of Pins:
16Pins
Data Interface:
I2C
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
AD5695R Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control;
  • Sensing & Instrumentation

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products